
The MAX9519 is a single-channel operational amplifier with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and can supply up to 100mA of output current per channel. The device is available in tape and reel packaging with a quantity of 2500 units per reel. The MAX9519 is compliant with RoHS regulations and is not radiation hardened.
Maxim MAX9519ARS+T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 2.9mA |
| Output Current per Channel | 100mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9519 |
| RoHS | Compliant |
No datasheet is available for this part.