Industrial-grade operational amplifier featuring a single function and voltage-feedback architecture. This CMOS device offers a nominal slew rate of 12500 V/µs and a unity gain bandwidth of 20 MHz. It operates within an industrial temperature range of -40°C to 85°C and supports a maximum supply voltage of 7V. The amplifier boasts a low bias current of 5 nA at 25°C and is micropower enabled. Housed in an 8-terminal UMAX-8 package (PDSO8), it has a maximum input offset voltage of 5000 µV.
Sign in to ask questions about the Maxim MAX951EUA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX951EUA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-G8 |
| Width | 3 |
| Length | 3 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.011 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Slew Rate-Nom | 12500 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 20000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX951EUA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.