
The MAX9526AEI+ is a 10-bit analog-to-digital converter with an I2C interface, packaged in a QSOP. It operates over a temperature range of -40°C to 125°C and is powered by a supply voltage between 1.7V and 3.45V. The device has a maximum power dissipation of 1.009W and is available in a rail or tube packaging with 10 units per package. The MAX9526AEI+ is RoHS compliant and does not meet the Reach SVHC compliance.
Maxim MAX9526AEI+ technical specifications.
| Bandwidth | 180Hz |
| Package/Case | QSOP |
| Height | 1.75mm |
| Input Format | Analog |
| Interface | I2C |
| Length | 8.74mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.009W |
| Max Supply Voltage | 3.45V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of A/D Converters | 1 |
| Number of Bits | 10 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 10 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.01W |
| Reach SVHC Compliant | No |
| Resolution | 10b |
| RoHS Compliant | Yes |
| Signal to Noise Ratio (SNR) | 58.8dB |
| Width | 3.99mm |
| RoHS | Compliant |
No datasheet is available for this part.
