Sign in to ask questions about the Maxim MAX953EPA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX953EPA+ technical specifications.
| Package/Case | DIP |
| Gain Bandwidth Product | 20kHz |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 7V |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX953EPA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
