Single-function operational amplifier featuring a voltage-feedback architecture. This industrial-grade IC offers a maximum input offset voltage of 4000µV and a minimum voltage gain of 25000. Operating within a temperature range of -40°C to 85°C, it boasts a nominal slew rate of 12500 V/µs and a unity gain bandwidth of 20000 kHz. The device is housed in an 8-terminal SO-8 package (PDSO8) with a maximum supply current of 9mA and is designed for micropower applications.
Sign in to ask questions about the Maxim MAX953ESA-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX953ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.009 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Slew Rate-Nom | 12500 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | NO |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 20000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX953ESA-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.