
The MAX9540EUI+T is a surface mount logic IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is lead free and RoHS compliant. The device is packaged in a TSSOP package and is available in quantities of 2500. It is suitable for use in a variety of applications.
Sign in to ask questions about the Maxim MAX9540EUI+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9540EUI+T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | MAX9540 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9540EUI+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.