
The MAX9541AEE+T is a 4-channel amplifier IC from Maxim, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and is available in a tape and reel packaging format. The device has a maximum operating supply current of 21mA and an output current per channel of 140mA. The MAX9541AEE+T is RoHS compliant and is available in quantities of 2500.
Sign in to ask questions about the Maxim MAX9541AEE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9541AEE+T technical specifications.
| Package/Case | SSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 21mA |
| Output Current per Channel | 140mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9541 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9541AEE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.