Sign in to ask questions about the Maxim MAX9542AEE+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9542AEE+ technical specifications.
| -3db Bandwidth | 27MHz |
| Package/Case | QSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 667mW |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 21mA |
| Operating Supply Voltage | 3.6V |
| Output Current per Channel | 140mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX9542 |
| Slew Rate | 65V/µs |
| Supply Current | 35uA |
| Supply Type | Quad |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9542AEE+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
