The MAX9542AEE+T is a 4-channel operational amplifier with a -3db bandwidth of 27MHz. It is packaged in a QSOP and is designed for surface mount applications. The op-amp operates over a temperature range of -40°C to 125°C and consumes 21mA of supply current. It is RoHS compliant and not radiation hardened.
Sign in to ask questions about the Maxim MAX9542AEE+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9542AEE+T technical specifications.
| -3db Bandwidth | 27MHz |
| Package/Case | QSOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 21mA |
| Output Current per Channel | 140mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 65V/µs |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9542AEE+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.