Sign in to ask questions about the Maxim MAX9546ESA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9546ESA+ technical specifications.
| -3db Bandwidth | 18MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.9512W |
| Max Supply Voltage | 10V |
| Min Supply Voltage | 7.5V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 64mA |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9546 |
| Signal to Noise Ratio (SNR) | 80dB |
| Slew Rate | 70V/µs |
| Supply Current | 64mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9546ESA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.