
The MAX9547ESA+T is a single-channel amplifier with a -3db bandwidth of 20MHz. It is packaged in a surface mount SOIC package and operates over a temperature range of -40°C to 85°C. The device is lead-free and RoHS compliant. The amplifier has an operating supply current of 70mA and an output current per channel of 21mA.
Sign in to ask questions about the Maxim MAX9547ESA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9547ESA+T technical specifications.
| -3db Bandwidth | 20MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 70mA |
| Output Current per Channel | 21mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9547 |
| Slew Rate | 50V/µs |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9547ESA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.