Industrial-grade operational amplifier featuring a single function and voltage-feedback architecture. This CMOS device offers a nominal slew rate of 66,000 V/µs and a unity gain bandwidth of 125 kHz. It operates within a temperature range of -40°C to 85°C and supports a maximum supply voltage of 7V. The amplifier boasts a low bias current of 5 nA at 25°C and is housed in an 8-terminal PDSO package with dimensions of 3.9mm x 4.9mm.
Maxim MAX954ESA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.009 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.005 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Slew Rate-Nom | 66000 |
| Frequency Compensation | YES (AVCL>=10) |
| Low-Offset | NO |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 125000 |
| Low-Bias | YES |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.