The MAX9550EZK+ is a single-channel amplifier with a maximum power dissipation of 219.1mW and an operating supply current of 2mA. It operates from a 20V supply voltage and can source up to 55mA per channel. The device is packaged in a SOT-23-5 surface mount package and is available in rail or tube packaging. The MAX9550EZK+ is compliant with RoHS regulations.
Maxim MAX9550EZK+ technical specifications.
| Package/Case | SOT-23-5 |
| Max Power Dissipation | 219.1mW |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 20V |
| Output Current per Channel | 55mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.