The MAX9551EUA+ is a dual amplifier with an operating supply voltage of 20V and an output current per channel of 55mA. It is packaged in a UMAX package with a height of 0.95mm and a length of 3.05mm. The amplifier is designed to operate within a temperature range of -40°C to 85°C and has a maximum power dissipation of 824.7mW. It is RoHS compliant and lead free.
Maxim MAX9551EUA+ technical specifications.
| Package/Case | UMAX |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 824.7mW |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 20V |
| Output Current per Channel | 55mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9551 |
| Width | 3.05mm |
| RoHS | Compliant |
No datasheet is available for this part.