The MAX9551EUA+T is a dual amplifier IC with a maximum operating temperature of -40°C to 85°C. It is packaged in a UMAX package and is designed for surface mount applications. The device operates at a maximum supply voltage of 20V and a maximum supply current of 2mA. Each channel can source up to 55mA of current. The IC is lead free and RoHS compliant.
Sign in to ask questions about the Maxim MAX9551EUA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9551EUA+T technical specifications.
| Package/Case | UMAX |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 824.7mW |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 20V |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9551 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9551EUA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.