
The MAX9552EUD+ is a quad operational amplifier from Maxim, packaged in a TSSOP surface mount package. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 1.667W. The device has a maximum supply current of 2mA and an operating supply voltage of 20V. Each channel can source 55mA of current. The MAX9552EUD+ is lead-free and RoHS compliant.
Sign in to ask questions about the Maxim MAX9552EUD+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9552EUD+ technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.667W |
| Max Supply Current | 2mA |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 20V |
| Output Current per Channel | 55mA |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9552 |
| Touchscreen | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9552EUD+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.