
The MAX9552EUD+T is a 4-channel amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a maximum power dissipation of 1.667W. The amplifier operates at a maximum supply voltage of 20V and has an operating supply current of 2mA. It is available in a TSSOP package and is RoHS compliant.
Sign in to ask questions about the Maxim MAX9552EUD+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9552EUD+T technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.667W |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 2mA |
| Operating Supply Voltage | 20V |
| Output Current per Channel | 55mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9552 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9552EUD+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.