Sign in to ask questions about the Maxim MAX9584AUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9584AUA+ technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 3 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 140mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9584 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9584AUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
