The MAX9585AUB+ is a 4-channel amplifier with a maximum output current of 70mA and an operating supply voltage of 3V. It is packaged in a UMAX package and is suitable for surface mount applications. The amplifier has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is RoHS compliant and available in a 50-piece packaging quantity.
Sign in to ask questions about the Maxim MAX9585AUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9585AUB+ technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 3V |
| Output Current | 70mA |
| Output Current per Channel | 140mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9585 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9585AUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.