The MAX9587AZT+T is a dual amplifier from Maxim, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -40°C to 125°C and is RoHS compliant. The device requires a 3V supply voltage and has an operating supply current of 4.25mA. Each channel can deliver up to 140mA of output current.
Sign in to ask questions about the Maxim MAX9587AZT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9587AZT+T technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 4.25mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 140mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9587 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9587AZT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.