The MAX9589AUB+ is a 4-channel amplifier from Maxim, featuring a UMAX package and operating within a -40 to 125°C temperature range. It can handle up to 444mW of power dissipation and has a maximum supply voltage of 3.6V. The device is RoHS compliant and is available in a rail/Tube packaging configuration with 50 units per package. The amplifier has an operating supply current of 4.25mA and an output current per channel of 140mA.
Sign in to ask questions about the Maxim MAX9589AUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9589AUB+ technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 4.25mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 140mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | MAX9589 |
| Signal to Noise Ratio (SNR) | 71dB |
| Weight | 0.005051oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9589AUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.