Sign in to ask questions about the Maxim MAX9589AUB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9589AUB+T technical specifications.
| Bandwidth | 4.2MHz |
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 444mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 4.25mA |
| Operating Supply Voltage | 3V |
| Output Current per Channel | 140mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9589 |
| Signal to Noise Ratio (SNR) | 71dB |
| Supply Current | 4.25mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9589AUB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.