Maxim MAX9590ETU+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 14 |
| Operating Supply Current | 21mA |
| Output Current per Channel | 400mA |
| Package Quantity | 43 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9590 |
| Slew Rate | 10V/µs |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9590ETU+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.