
The MAX9590ETU+T is a 14-channel surface mount amplifier with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is designed for surface mount applications and has a supply current of 21mA. Each channel can handle an output current of 400mA. The device is available in a package quantity of 2500 units, packaged in tape and reel. The MAX9590ETU+T is RoHS compliant and is not radiation hardened.
Sign in to ask questions about the Maxim MAX9590ETU+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9590ETU+T technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 14 |
| Operating Supply Current | 21mA |
| Output Current per Channel | 400mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | MAX9590 |
| Slew Rate | 10V/µs |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9590ETU+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
