The MAX9598CTL+ is a surface mount interface IC with a bandwidth of 11 MHz and an operating frequency of 580 kHz. It is designed to operate within a temperature range of 0°C to 70°C and has a maximum power dissipation of 2.1053W. The IC is RoHS compliant and can be supplied with a single or dual supply type, with a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. It has an on-state resistance of 7 ohms and a supply current of 3 microamperes.
Sign in to ask questions about the Maxim MAX9598CTL+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9598CTL+ technical specifications.
| Bandwidth | 11MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 2.1053W |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| On-State Resistance | 7R |
| Operating Frequency | 580 kHz |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 3uA |
| Supply Type | Single, Dual |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9598CTL+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.