
High-speed, 2-channel analogue comparator with rail-to-rail operation. Features a 500 ps response time and 30mV hysteresis. Operates from a dual supply voltage of 4.3V to 6.3V. Offers a 65dB Common Mode Rejection Ratio and 65dB Power Supply Rejection Ratio. Packaged in a 20-pin TSSOP for surface mounting.
Sign in to ask questions about the Maxim MAX9601EUP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9601EUP+ technical specifications.
| Package/Case | TSSOP |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 5V |
| Height | 0.95mm |
| Hysteresis | 30mV |
| Input Bias Current | 6uA |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 27mA |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | 4.3V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Output Current | 50mA |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Propagation Delay | 0.5ns |
| Quiescent Current | 27mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 500ps |
| RoHS Compliant | Yes |
| Supply Current | 27mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9601EUP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
