
The MAX9610FEXK+T is a single-channel, ultra-low-power operational amplifier with a common mode rejection ratio of 104dB and an input offset voltage of 100uV. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 247mW. The device is available in a tape and reel packaging with 2500 units per reel and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX9610FEXK+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9610FEXK+T technical specifications.
| -3db Bandwidth | 110kHz |
| Common Mode Rejection Ratio | 104dB |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 247mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 750nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9610FEXK+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
