
The MAX9610TEXK+T is a single-ended op-amp with a -3dB bandwidth of 170kHz and a common mode rejection ratio of 104dB. It operates over a temperature range of -40°C to 85°C and has a maximum power dissipation of 247mW. The device is RoHS compliant and available in a tape and reel packaging format with 2500 units per package. It can operate with a supply voltage between 1.6V and 5.5V, with an operating supply current of 750nA.
Sign in to ask questions about the Maxim MAX9610TEXK+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9610TEXK+T technical specifications.
| -3db Bandwidth | 170kHz |
| Common Mode Rejection Ratio | 104dB |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 247mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.6V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 750nA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9610TEXK+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
