
Single-channel current sense operational amplifier featuring a 2.5MHz gain bandwidth product and 4MHz -3dB bandwidth. This IC offers a 100dB common mode rejection ratio and operates from a 2.7V to 5.5V supply voltage. It boasts a low input bias current of 1uA and an input offset voltage of 350uV, with a maximum supply current of 2.6mA. Packaged in a compact UMAX case, this RoHS compliant component is suitable for applications requiring precise current monitoring.
Sign in to ask questions about the Maxim MAX9611AUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9611AUB+ technical specifications.
| -3db Bandwidth | 4MHz |
| Bandwidth | 2.5MHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 2.5MHz |
| Height | 0.95mm |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 350uV |
| Length | 3.05mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 2.6mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.6mA |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | MAX9611 |
| Supply Current | 1.6mA |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9611AUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
