
High-performance single-channel operational amplifier featuring a 2.5MHz gain bandwidth product and 4MHz -3dB bandwidth. This surface-mount IC offers a 100µV input offset voltage and 1µA input bias current, with excellent 120dB common mode rejection ratio and 72dB power supply rejection ratio. Operating from a 2.7V to 5.5V supply, it provides 15mA output current per channel and consumes 1.6mA operating supply current. Packaged in a UMAX case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Maxim MAX9611AUB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9611AUB+T technical specifications.
| -3db Bandwidth | 4MHz |
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 2.5MHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 707mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.6mA |
| Output Current per Channel | 15mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9611AUB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
