Sign in to ask questions about the Maxim MAX9612AUB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9612AUB+T technical specifications.
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 2.5MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 707mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 72dB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9612AUB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
