
Single-channel, general-purpose operational amplifier with a 2.8MHz bandwidth and 1.3V/µs slew rate. Features Rail-to-Rail output, 120dB voltage gain, and 75mA output current. Operates from 1.7V to 5.5V supply, with a low 220µA supply current. Offers 23µV input offset voltage and 1pA input bias current. Packaged in a compact 6-pin SC-70 surface-mount case.
Sign in to ask questions about the Maxim MAX9613AXT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9613AXT+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.8MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 82dB |
| Gain Bandwidth Product | 2.8MHz |
| Height | 1mm |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 23uV |
| Length | 2.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.7V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 220uA |
| Output Current | 75mA |
| Output Current per Channel | 275mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Supply Current | 220uA |
| Voltage Gain | 120dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9613AXT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
