
Single-circuit, general-purpose operational amplifier with a 2.8MHz bandwidth and 1.3V/µs slew rate. Features 17µV input offset voltage, 1pA input bias current, and 80dB common mode rejection ratio. Operates from 2.5V to 5.5V supply voltage with 170µA quiescent current. Offers 275mA output current per channel and 75mA output current. Packaged in a surface-mount SC70-6 for tape and reel distribution, with a maximum operating temperature of 125°C.
Sign in to ask questions about the Maxim MAX9614AXT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9614AXT+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.8MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 2.8MHz |
| Input Bias Current | 1pA |
| Input Offset Voltage (Vos) | 17uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 170uA |
| Output Current | 75mA |
| Output Current per Channel | 275mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 1.3V/µs |
| Supply Current | 170uA |
| Voltage Gain | 115dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9614AXT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
