Sign in to ask questions about the Maxim MAX9616AXA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9616AXA+T technical specifications.
| Bandwidth | 2.8MHz |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 2.8MHz |
| Input Bias Current | 1.55pA |
| Input Offset Voltage (Vos) | 17uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 245mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.5V |
| Number of Channels | 2 |
| Operating Supply Current | 170uA |
| Output Current per Channel | 75mA |
| Package Quantity | 2500 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Series | MAX9616 |
| Slew Rate | 1.3V/µs |
| Supply Type | Single |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9616AXA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
