
Dual-channel, zero-drift operational amplifier featuring a 1.5MHz gain bandwidth product and 0.8µV input offset voltage. Achieves 122dB common mode rejection ratio and 160dB voltage gain, with a low 10pA input bias current. Operates from 1.8V to 5.5V supply, consuming 59µA quiescent current. Surface mountable in an SC70-8 package, suitable for temperatures from -40°C to 125°C.
Sign in to ask questions about the Maxim MAX9618AXA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9618AXA+T technical specifications.
| Common Mode Rejection Ratio | 122dB |
| Gain Bandwidth Product | 1.5MHz |
| Input Bias Current | 10pA |
| Input Offset Voltage (Vos) | 0.8uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 59uA |
| Output Current | 150mA |
| Output Current per Channel | 150mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 0.7V/µs |
| Supply Current | 59uA |
| Voltage Gain | 160dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9618AXA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
