
General purpose comparator IC featuring a single channel and TTL output. This surface mount component operates from a 2.7V to 5.5V supply voltage, with a typical operating voltage of 5V. It offers a fast response time of 4.5ns and a propagation delay of 7ns. The comparator exhibits a hysteresis of 3.5mV and a high common mode rejection ratio of 86.02dB. Packaged in a compact UMAX (8-pin) form factor, it measures 3.1mm in length and width, with a height of 0.95mm.
Sign in to ask questions about the Maxim MAX961EUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX961EUA+ technical specifications.
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 86.02dB |
| Height | 0.95mm |
| Hysteresis | 3.5mV |
| Input Bias Current | 15uA |
| Lead Free | Lead Free |
| Length | 3.1mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 11mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Output Type | TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 7ns |
| Quiescent Current | 11mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Response Time | 4.5ns |
| RoHS Compliant | Yes |
| Series | Beyond-the-Rails™ |
| Supply Current | 11mA |
| Turn-On Delay Time | 4.5ns |
| Type | General Purpose |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX961EUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
