
The MAX9621AUB+ is a surface mount Hall effect sensor with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It operates on a supply voltage between 5.5V and 18V, with a maximum supply current of 1mA. The device has an output current of 1.4mA and a power dissipation of 444mW. It is packaged in a UMAX package and is compliant with RoHS regulations.
Sign in to ask questions about the Maxim MAX9621AUB+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9621AUB+ technical specifications.
| Package/Case | UMAX |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Output Current | 1.4mA |
| Output Type | Analog |
| Packaging | Rail/Tube |
| Power Dissipation | 444mW |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9621AUB+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.