Sign in to ask questions about the Maxim MAX9621AUB+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9621AUB+T technical specifications.
| Package/Case | UMAX |
| Interface | 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 1mA |
| Mount | Surface Mount |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 18V |
| Output Current | 1.4mA |
| Output Type | Analog |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Type | Hall Effect Sensor |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9621AUB+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.