
Single-circuit, general-purpose operational amplifier with a 50MHz bandwidth and 50MHz gain-bandwidth product. Features 103dB voltage gain, 80mA output current, and a 20V/µs slew rate. Operates from 2V to 5.25V supply voltage with 1mA supply current. Offers 62nA input bias current and 100µV input offset voltage. Packaged in a 5-pin SC surface-mount case, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Maxim MAX9622AXK+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9622AXK+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 50MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 87dB |
| Gain Bandwidth Product | 50MHz |
| Input Bias Current | 62nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1mA |
| Output Current | 80mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 20V/µs |
| Supply Current | 1mA |
| Voltage Gain | 103dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9622AXK+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.