Sign in to ask questions about the Maxim MAX9624AXA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9624AXA+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TFSOP |
| Gain Bandwidth Product | 50MHz |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9624AXA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
