
The MAX9625AXA+T is a dual general-purpose amplifier with a gain bandwidth product of 200MHz. It features an input offset voltage of 100uV and an operating supply current of 1mA. The amplifier is available in a TFSOP package, suitable for surface mount applications. It operates over a temperature range of -40°C to 125°C.
Sign in to ask questions about the Maxim MAX9625AXA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9625AXA+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | TFSOP |
| Gain Bandwidth Product | 200MHz |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 1mA |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9625AXA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.