Single-channel differential amplifier IC featuring a 1.35GHz gain bandwidth product and 1GHz -3dB bandwidth. Boasts a high slew rate of 6500V/µs and 100mA output current. Operates from a 2.85V to 5.25V supply, with a typical supply current of 59mA. Offers excellent signal integrity with 46dB CMRR and 92dB PSRR. Suitable for surface mount applications with a wide operating temperature range of -40°C to 125°C.
Maxim MAX9626ETC+ technical specifications.
| -3db Bandwidth | 1GHz |
| Amplifier Type | DIFFERENTIAL |
| Bandwidth | 1.35GHz |
| Common Mode Rejection Ratio | 46dB |
| Gain Bandwidth Product | 1.35GHz |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3333W |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 59mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 92dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 6500V/µs |
| Supply Current | 80mA |
| RoHS | Compliant |
No datasheet is available for this part.