SP Amp DIFF AMP Single 5.25V 12-Pin TQFN EP
Maxim MAX9628ETC+ technical specifications.
| -3db Bandwidth | 1GHz |
| Amplifier Type | DIFFERENTIAL |
| Input Bias Current | 1uA |
| Input Offset Voltage (Vos) | 2mV |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 2.85V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 59mA |
| Output Current per Channel | 100mA |
| Package Quantity | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 5500V/µs |
| RoHS | Compliant |
No datasheet is available for this part.