High-speed analogue comparator IC featuring two channels, a 4.5ns response time, and push-pull TTL output. Operates from a 2.7V to 5.5V supply voltage with a typical 5V operating voltage. Offers 86.02dB Common Mode Rejection Ratio and 86.02dB Power Supply Rejection Ratio. Housed in a compact 8-pin UMAX surface-mount package with a 3.05mm x 3.05mm x 0.95mm footprint. RoHS compliant with a 3.5mV hysteresis and 1.5mV input offset voltage.
Sign in to ask questions about the Maxim MAX962EUA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX962EUA+ technical specifications.
| Package/Case | UMAX |
| Common Mode Rejection Ratio | 86.02dB |
| Height | 0.95mm |
| Hysteresis | 3.5mV |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 1.5mV |
| Lead Free | Lead Free |
| Length | 3.05mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 9mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Operating Supply Voltage | 5V |
| Output Type | PUSH-PULL, TTL |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 86.02dB |
| Propagation Delay | 7ns |
| Quiescent Current | 9mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 4.5ns |
| RoHS Compliant | Yes |
| Series | Beyond-the-Rails™ |
| Supply Current | 8mA |
| Type | General Purpose |
| Width | 3.05mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX962EUA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
