
General purpose operational amplifier IC featuring a 55MHz bandwidth and 30V/µs slew rate. This single-circuit amplifier offers a high voltage gain of 140dB and excellent common mode rejection ratio of 120dB. Designed for surface mount applications in an 8-pin SOIC package, it operates from a minimum dual supply voltage of 2.25V up to a maximum of 36V. Key specifications include a low input bias current of 30nA and input offset voltage of 30µV, with an operating supply current of 3.9mA.
Sign in to ask questions about the Maxim MAX9632ASA+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9632ASA+ technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 55MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 55MHz |
| Height | 1.75mm |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 30uV |
| Length | 5mm |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Frequency | 1kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.9mA |
| Output Current per Channel | 56mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Voltage Gain | 140dB |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9632ASA+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
