
General purpose operational amplifier featuring a 55MHz gain bandwidth product and 30V/µs slew rate. This single-channel IC offers a high 120dB common mode rejection ratio and 140dB voltage gain, with a low 30µV input offset voltage. Designed for surface mounting in an 8-pin SOIC package, it operates from a wide supply voltage range of 2.25V to 36V, with a typical operating supply current of 3.9mA. Maximum output current per channel is 56mA, and the component is RoHS compliant, suitable for operation between -40°C and 125°C.
Sign in to ask questions about the Maxim MAX9632ASA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9632ASA+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 30uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.9mA |
| Operating Supply Voltage | 18V |
| Output Current | 56mA |
| Output Current per Channel | 56mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Supply Current | 3.9mA |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9632ASA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
