
General purpose operational amplifier featuring a 55MHz gain bandwidth product and 30V/µs slew rate. This single-channel IC offers a wide operating supply voltage range from 2.25V to 36V, with a typical operating supply voltage of 18V. It boasts a high common mode rejection ratio of 120dB and a voltage gain of 140dB, with low input bias current of 30nA and input offset voltage of 30µV. Designed for surface mount applications, this RoHS compliant component operates from -40°C to 125°C.
Sign in to ask questions about the Maxim MAX9632ATA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9632ATA+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Common Mode Rejection Ratio | 120dB |
| Gain Bandwidth Product | 55MHz |
| Input Bias Current | 30nA |
| Input Offset Voltage (Vos) | 30uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.9mA |
| Operating Supply Voltage | 18V |
| Output Current | 56mA |
| Output Current per Channel | 560uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 30V/µs |
| Supply Current | 3.9mA |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9632ATA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.