
Dual-channel general-purpose operational amplifier featuring a 27MHz gain bandwidth product and 18V/µs slew rate. Offers a high 106dB common mode rejection ratio and 70µV input offset voltage. Operates from a 2.25V to 18V dual supply or 4.5V to 36V single supply, with a typical operating supply current of 3.5mA. Packaged in an 8-pin SOIC for surface mounting, this RoHS compliant component delivers 50mA output current per channel and a voltage gain of 140dB.
Sign in to ask questions about the Maxim MAX9633ASA+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9633ASA+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 106dB |
| Gain Bandwidth Product | 27MHz |
| Input Bias Current | 42nA |
| Input Offset Voltage (Vos) | 70uV |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 2.25V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3.5mA |
| Operating Supply Voltage | 18V |
| Output Current | 50mA |
| Output Current per Channel | 50mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 18V/µs |
| Supply Current | 3.5mA |
| Voltage Gain | 140dB |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9633ASA+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
