
Single-channel, general-purpose operational amplifier with a 125kHz bandwidth and 125kHz gain bandwidth product. Features a high 130dB common mode rejection ratio and a low 100µV input offset voltage. Operates from a 1.6V to 30V supply range with a low 1.1µA operating supply current. Packaged in a compact SOT-23-5, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Maxim MAX9634FEUK+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9634FEUK+T technical specifications.
| Bandwidth | 125kHz |
| Package/Case | SOT-23-5 |
| Common Mode Rejection Ratio | 130dB |
| Gain Bandwidth Product | 125kHz |
| Input Offset Voltage (Vos) | 100uV |
| Max Dual Supply Voltage | 30V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 1.6V |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 1.1uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | MAX9634 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9634FEUK+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
