
General purpose operational amplifier featuring a 1.5MHz bandwidth and 0.9V/µs slew rate. This single-channel IC offers a high voltage gain of 124dB and a low input bias current of 0.1pA. Operating from a 2.1V to 5.5V supply, it provides 40mA output current and a 72dB CMRR. Designed for surface mount applications, this RoHS compliant component is housed in an SC package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX9636AXT+T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Maxim MAX9636AXT+T technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.5MHz |
| Package/Case | SC |
| Common Mode Rejection Ratio | 72dB |
| Gain Bandwidth Product | 1.5MHz |
| Height | 1mm |
| Input Bias Current | 0.1pA |
| Input Offset Voltage (Vos) | 10uV |
| Length | 2.15mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.1V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 36uA |
| Output Current | 40mA |
| Output Current per Channel | 55mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Slew Rate | 0.9V/µs |
| Supply Current | 36uA |
| Voltage Gain | 124dB |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX9636AXT+T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
